text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF1210JT130R

1210 130 Ohms 5% Thick Film Surface Mount Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Stackpole Electronics RMCF1210JT130R - Technical Attributes
Attributes Table
Resistance: 130Ω
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1210 (3225 Metric)
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
32,000
USA:
32,000
On Order:
0
Factory Stock:Factory Stock:
508,000
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$51.20
USD
Quantity
Unit Price
4,000
$0.0128
12,000
$0.0125
20,000
$0.0124
80,000
$0.012
120,000+
$0.0118
Product Variant Information section