text.skipToContent text.skipToNavigation

Manufacturer Part #

RNCP0805FTD1R00

RNCP Series 0805 1 Ω ±1% 0.25 W ±100 ppm/°C Anti-Sulfur Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Date Code: 2631
Product Specification Section
Stackpole Electronics RNCP0805FTD1R00 - Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$72.00
USD
Quantity
Unit Price
5,000
$0.0144
15,000
$0.014
25,000
$0.0139
50,000
$0.0137
100,000+
$0.0134