text.skipToContent text.skipToNavigation

Manufacturer Part #

RNF14BTE21K3

RNF Series 0.25 W 21.3 kOhm ±0.1% ±25 ppm/°C General Purpose Metal Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RNF14BTE21K3 - Technical Attributes
Attributes Table
Resistance: 21.3kΩ
Rated Power: 0.25W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$695.00
USD
Quantity
Unit Price
5,000
$0.139
10,000+
$0.136
Product Variant Information section