text.skipToContent text.skipToNavigation

Manufacturer Part #

RPS0500DH47R0JB

RPS 500 Series 500 W 47 Ohms 5 % 150 PPM Thick Film Technology Power Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RPS0500DH47R0JB - Technical Attributes
Attributes Table
Resistance: 47Ω
Rated Power: 500W
Tolerance (%): ±5%
Temp Coefficient: ±150ppm/°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
15
Multiple Of:
15
Total
$6,100.50
USD
Quantity
Unit Price
15+
$406.70
Product Variant Information section