text.skipToContent text.skipToNavigation

Manufacturer Part #

RS010R2000FE12

RS Series 0.2 Ohm ±1% 10 W ±90 ppm/°C Axial Silicone Coated Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RS010R2000FE12 - Technical Attributes
Attributes Table
Resistance: 0.2Ω
Rated Power: 10W
Tolerance (%): ±1%
Temp Coefficient: ±90ppm/°C
Dimension: L  45.21mm x D  9.53mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$1,131.00
USD
Quantity
Unit Price
100+
$11.31
Product Variant Information section