text.skipToContent text.skipToNavigation

Manufacturer Part #

RSF1JT560R

RSF Series Ø 4.5 x 11 mm 560 Ohm ±5 % 1 W ±200 ppm/°C Metal Oxide Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RSF1JT560R - Technical Attributes
Attributes Table
Resistance: 560Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Metal Oxide Film
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +235°C
Dimension: L  11mm x D  4.5mm
Height - Max: 5.5mm
Dielectric Withstanding Voltage: 600V
No. of Terminations: 2
Overload Voltage - Max: 600V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$79.50
USD
Quantity
Unit Price
2,500
$0.0318
7,500
$0.031
12,500
$0.0306
25,000
$0.0301
50,000+
$0.0294
Product Variant Information section