text.skipToContent text.skipToNavigation

Manufacturer Part #

RSF200JR-73-10K

RSF Series Ø 5 x 15.5 mm 10 kOhm ±5 % 2 W ±300 ppm/°C Metal Oxide Film Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RSF200JR-73-10K - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 2W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Technology: Metal Oxide Film
Working Voltage-Nom: 141.4V
Operating Temp Range: -55°C to +235°C
Dimension: L  15.5mm x D  5mm
Height - Max: 5.5mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$226.00
USD
Quantity
Unit Price
1,000
$0.0469
3,000
$0.0457
5,000
$0.0452
20,000
$0.0437
30,000+
$0.0427
Product Variant Information section