text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0805FRE071K74L

RT Series 0805 0.125 W 1.74 kOhm ±1% ±50 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RT0805FRE071K74L - Technical Attributes
Attributes Table
Resistance: 1.74kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$69.50
USD
Quantity
Unit Price
5,000
$0.0139
15,000
$0.0136
25,000
$0.0134
50,000
$0.0132
100,000+
$0.0129
Product Variant Information section