text.skipToContent text.skipToNavigation

Manufacturer Part #

RVC0603FT107K

RVC Series 0603 0.1 W 107 kOhm ±1% ±100 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RVC0603FT107K - Technical Attributes
Attributes Table
Resistance: 107kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
25000
Multiple Of:
5000
Total
$1,415.00
USD
Quantity
Unit Price
5,000
$0.0599
10,000
$0.0589
15,000
$0.0583
20,000
$0.0579
25,000+
$0.0566
Product Variant Information section