text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW060390K9BEEA

TNPW Series 0603 0.125 W 90.9 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor

Product Specification Section
Vishay TNPW060390K9BEEA - Technical Attributes
Attributes Table
Resistance: 90.9kΩ
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±25ppm/K
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,116
USA:
4,116
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.31
USD
Quantity
Unit Price
1
$0.31
20
$0.24
100
$0.20
500
$0.164
2,500+
$0.126