text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW0805130KDEEA

TNPW Series 0805 130 kOhm 0.2 W ±0.5 % ±25 ppm/K SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TNPW0805130KDEEA - Technical Attributes
Attributes Table
Resistance: 130kΩ
Rated Power: 0.2W
Tolerance (%): ±0.5%
Temp Coefficient (ppm/K): ±25ppm/K
Technology: Thin Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
5000
Multiple Of:
5000
Total
$515.00
USD
Quantity
Unit Price
5,000
$0.103
10,000
$0.1017
15,000
$0.101
20,000+
$0.10
Product Variant Information section