text.skipToContent text.skipToNavigation

Manufacturer Part #

WFMB2512R0330FEA

WFM Series 2512 0.33 Ohm 3 W ±1 % SMT Power Metal Plate Current Sense Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WFMB2512R0330FEA - Technical Attributes
Attributes Table
Resistance: 33mΩ
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Metal Plate
Operating Temp Range: -65°C to +170°C
Case Size: 2512 (6432 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$2,300.00
USD
Quantity
Unit Price
2,000+
$1.15
Product Variant Information section