text.skipToContent text.skipToNavigation

Manufacturer Part #

WSC2515143R0FEA

WSC Series 2515 143 Ohm ±1 % 1 W ±20 ppm/°C Surface Mount Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WSC2515143R0FEA - Technical Attributes
Attributes Table
Resistance: 143Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Technology: Wirewound
Working Voltage-Nom: 11.96V
Operating Temp Range: -65°C to +275°C
Case Size: 2515 (6438 Metric)
Dimension: L  6.35mm x W  3.81mm
Height - Max: 3.171mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,320.00
USD
Quantity
Unit Price
2,000+
$1.16
Product Variant Information section