text.skipToContent text.skipToNavigation

Manufacturer Part #

WSC2515R4700JEA

WSC Series 2515 1 W 0.47 Ohm ±5% ±90 ppm/°C Precision Power Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WSC2515R4700JEA - Technical Attributes
Attributes Table
Resistance: 0.47Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±90ppm/°C
Case Size: 2515 (6438 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,380.00
USD
Quantity
Unit Price
2,000+
$1.19
Product Variant Information section