text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL10204L000FEA

WSL Series 1020 4 mOhms ±1 % 2 W ±150 ppm/C SMT Power Metal Strip® Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
Vishay WSL10204L000FEA - Technical Attributes
Attributes Table
Resistance: 4mΩ
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±175ppm/°C
Operating Temp Range: -65°C to +170°C
Case Size: 1020 (2650 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,080.00
USD
Quantity
Unit Price
4,000+
$0.52
Product Variant Information section