text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL2512R1200FEA

WSL Series 2512 0.12 Ohm 1 W ±1 % ±75 ppm/°C Surface Mount Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Vishay WSL2512R1200FEA - Technical Attributes
Attributes Table
Resistance: 0.12Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Technology: Metal Film
Working Voltage-Nom: 0.346V
Operating Temp Range: -65°C to +170°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.89mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
26,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,100.00
USD
Quantity
Unit Price
2,000+
$0.55
Product Variant Information section