text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL2726L5000FEA

Res Pwr Metal Strip 0.0005 Ohm 3W 1% E3 SMD

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WSL2726L5000FEA - Technical Attributes
Attributes Table
Resistance: 500µΩ
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Operating Temp Range: -65°C to +170°C
Dimension: L  6.9mm x W  6.6mm x H  2.95mm
No. of Terminations: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
Total
$4,365.00
USD
Quantity
Unit Price
1,500+
$2.91
Product Variant Information section