text.skipToContent text.skipToNavigation

Manufacturer Part #

WSLP0805R0200FEB

Res Metal Strip 0805 0.02 Ohm 1% 0.5W(1/2W) ±75ppm/C Sulfur Resistant Pad SMD

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2311
Product Specification Section
Vishay WSLP0805R0200FEB - Technical Attributes
Attributes Table
Resistance: 20mΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Operating Temp Range: -65°C to +170°C
Case Size: 0805 (2012 Metric)
Dimension: L  2.03mm x W  1.27mm
Height - Max: 0.58mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$760.00
USD
Quantity
Unit Price
1,000
$0.76
2,000+
$0.74
Product Variant Information section