text.skipToContent text.skipToNavigation

Manufacturer Part #

WSLT2512R0500FEA

WSLT Series 2512 1 W 0.05 Ohm ±1 % ±75 ppm/°C SMT Power Metal Strip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2624
Product Specification Section
Vishay WSLT2512R0500FEA - Technical Attributes
Attributes Table
Resistance: 0.05Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Case Size: 2512 (6432 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,000
USA:
16,000
32,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$1,840.00
USD
Quantity
Unit Price
2,000+
$0.92
Product Variant Information section