text.skipToContent text.skipToNavigation

Manufacturer Part #

WSN69276R040FTA

WSN Series 6927 6.04 Ohm ±1 % 3 W ±50 ppm/°C Surface Mount Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WSN69276R040FTA - Technical Attributes
Attributes Table
Resistance: 6.04Ω
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Wirewound
Working Voltage-Nom: 4.26V
Operating Temp Range: -65°C to +275°C
Case Size: 6927 (17570 Metric)
Dimension: L  17.53mm x W  6.98mm
Height - Max: 7.491mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
725
Multiple Of:
725
Total
$19,560.50
USD
Quantity
Unit Price
725+
$26.98
Product Variant Information section