text.skipToContent text.skipToNavigation

Manufacturer Part #

742C083820JP

74x Series 4 Element 82 Ohm ±5 % Case 0603 x 4 SMT Film Chip Resistor Array

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 742C083820JP - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 82Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Technology: Thick Film
Type: Isolated
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +125°C
Terminal Pitch: 4mm
Case Size: 0603 (1608 Metric)
No of Pins: 8
Dimension: L  3.2mm x W  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
25000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$835.00
USD
Quantity
Unit Price
5,000
$0.0353
10,000
$0.0347
15,000
$0.0344
20,000
$0.0341
25,000+
$0.0334
Product Variant Information section