text.skipToContent text.skipToNavigation

Manufacturer Part #

EXB-2HV154JV

EXB-2HV Series 0402 0.063 W 150 kOhm ±5 % 8 Element SMT Chip Resistor Array

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EXB-2HV154JV - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 150kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 25V
Technology: Thick Film
Type: Isolated
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +125°C
Terminal Pitch: 0.5mm
No of Pins: 16
Dimension: L  3.8mm x W  1.6mm x H  0.45mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$176.00
USD
Quantity
Unit Price
5,000
$0.0352
10,000
$0.0346
15,000
$0.0343
20,000
$0.034
25,000+
$0.0333
Product Variant Information section