text.skipToContent text.skipToNavigation

Manufacturer Part #

TC164-JR-0739RL

YC/TC Series 4 Resistors 39 Ohm 0.063 W ±200 ppm/°C Chip Resistor Array

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO TC164-JR-0739RL - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 39Ω
Tolerance (%): ±5%
Power Dissipation: 0.0625W
Voltage Rating: 1.56V
Rated Current: 1A
Technology: Thick Film
Type: Isolated
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +155°C
Terminal Pitch: 0.8mm
No of Pins: 8
Dimension: L  3.2mm x W  1.6mm x H  0.6mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$88.50
USD
Quantity
Unit Price
5,000
$0.0177
15,000
$0.0173
20,000
$0.0171
50,000
$0.0168
75,000+
$0.0165
Product Variant Information section