text.skipToContent text.skipToNavigation

Manufacturer Part #

TSP803H2002BUF

TSP Series 20 kOhm ±0.1 % ±50 ppm/°C 100 V Thin Film Resistor Array

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TSP803H2002BUF - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 20kΩ
Tolerance (%): ±0.1%
Power Dissipation: 0.5W
Voltage Rating: 100V
Technology: Thin Film
Type: Isolated
Temp Coefficient: ±25ppm/°C
Operating Temp Range: -55°C to +125°C
Terminal Pitch: 2.54mm
No of Pins: 8
Dimension: L  19.89mm x W  4.75mm x H  2.41mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
100
Multiple Of:
1
Total
$623.00
USD
Quantity
Unit Price
100
$6.23
125
$6.22
150
$6.21
250
$6.19
300+
$6.16
Product Variant Information section