text.skipToContent text.skipToNavigation

Manufacturer Part #

91AR50KLF

91 Series 3/8 inch Diameter 50 kOhm ±20 % Single-Turn Trimming Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies 91AR50KLF - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Single
Resistance-Nom: 50kΩ
Tolerance (%): ±20%
Rated Power: 0.5W
Mounting Method: Through Hole
Features & Applications
The 91AR50KLF is a Part of 91 Series 50 KΩ 20% tolerance 3/8 inch Diameter single turn Trimming Potentiometer.

Specifications:

  • Standard Resistance Range Ohms : 10 to 2Meg
  • Input Voltage Maximum : 250 Vdc
  • Slider Current Maximum : 100 mA
  • Power Rating Watts : 0.5 at 70°C derating to 0 at 125°C
  • Operating Temperature Range : –55°C to +125°C
  • Mechanical Stops Solid
  • Stop Strength 12 oz.-in. (0.085 N-m)
  • Torque, Starting Maximum 5oz.-in. (0.042 N-m)
  • Weight, Nominal .03 oz. (0.85 grams)

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,074.00
USD
Quantity
Unit Price
25
$0.995
75
$0.97
150
$0.955
400
$0.935
1,000+
$0.895
Product Variant Information section