text.skipToContent text.skipToNavigation

Manufacturer Part #

M64X500KB40

M64 Series Multi-Turn Cermet Trimmer, 3/8" Square (10 mm), 0.5W, 50 Ohm ±10%

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay M64X500KB40 - Technical Attributes
Attributes Table
Type: Trimmer
No of Turns: Multi
Resistance-Nom: 50Ω
Tolerance (%): ±10%
Rated Power: 0.5W
Temp Coefficient (ppm/C): ±100ppm/°C
Rated Voltage: 250V
Insulation Resistance: 10000GΩ
Dielectric Withstanding Voltage: 1000V
Operating Temp Range: -55°C to +155°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$350.00
USD
Quantity
Unit Price
200
$1.75
400
$1.73
800
$1.72
1,000+
$1.70
Product Variant Information section