text.skipToContent text.skipToNavigation

Manufacturer Part #

PRV6SAABJXB25201KA

PRV6 Series 3.17mm 200 Ohms 1.5w 1 Turn 10% Fully Sealed Potentiometer Thru-Hole

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay PRV6SAABJXB25201KA - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Single
Resistance-Nom: 200Ω
Tolerance (%): ±10%
Rated Power: 1.5W
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$454.00
USD
Quantity
Unit Price
50
$9.08
100
$9.03
150
$9.01
200
$8.99
250+
$8.92
Product Variant Information section