text.skipToContent text.skipToNavigation

Manufacturer Part #

TS53YL502MR10

TS53 Series 5 kOhm ±20 % Surface Mount Single-Turn Trimmer Potentiometer

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
Vishay TS53YL502MR10 - Technical Attributes
Attributes Table
Type: Trimmer
No of Turns: Single
Resistance-Nom: 5kΩ
Tolerance (%): ±20%
Rated Power: 0.25W
Temp Coefficient (ppm/C): ±100ppm/°C
Rated Voltage: 200V
Insulation Resistance: 1GΩ
Dielectric Withstanding Voltage: 1000V
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$720.00
USD
Quantity
Unit Price
500
$1.44
1,000+
$1.41
Product Variant Information section