text.skipToContent text.skipToNavigation

Manufacturer Part #

BRP4535S-24-CD

BRP4535S Series 85/80 dB 24 V 2900 Hz ±500 Hz 3 Screw Lugs Piezo Buzzer

ECAD Model:
Mfr. Name: ICC Intervox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ICC Intervox BRP4535S-24-CD - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 85dB/80dB
Rated Voltage: 24V
Frequency: 2900Hz
Dimension: H  34.5mm x D  43.5mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
40
Multiple Of:
40
Total
$248.80
USD
Quantity
Unit Price
40
$6.22
80
$6.19
120
$6.17
160
$6.15
200+
$6.10
Product Variant Information section