
Manufacturer Part #
IE122305-7
IE Series 12 x 9.5 mm 5 V 85 dBA 2300 Hz Electro-Mechanical Indicator
Product Specification Section
DB Unlimited IE122305-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
DB Unlimited IE122305-7 - Technical Attributes
Attributes Table
Type: | Electromechanic |
Sound Level: | 85dB |
Rated Voltage: | 5V |
Frequency: | 2300Hz |
Dimension: | H 9.5mm x D 12mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1,000+
$1.25
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
Through Hole