text.skipToContent text.skipToNavigation

Manufacturer Part #

P10045-1

P10045 - 10 x 10 x 0.1 mm 30 V 4500 Hz Piezo Bender

ECAD Model:
Mfr. Name: DB Unlimited
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
DB Unlimited P10045-1 - Technical Attributes
Attributes Table
Type: Piezo
Frequency: 4.5kHz
Dimension: H  0.1mm x L  10mm x W  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$54.50
USD
Quantity
Unit Price
100
$0.545
300
$0.53
500
$0.525
2,000
$0.51
3,000+
$0.50
Product Variant Information section