text.skipToContent text.skipToNavigation

Manufacturer Part #

SBT200FL

Ø44.5 x 14 mm 30 VAC 95 dB 200 Hz Flang Mt 2 Wire Medical Piezo Transducer

Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code: 1609
Product Specification Section
Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 95dB
Rated Voltage: 5V to 30V
Frequency: 200Hz
Dimension: H  14mm x D  44.5mm
Mounting Method: Through Hole
Pricing Section
Stock:
10
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
10
Factory Lead Time:
21 Weeks
Total
$11.11
USD
Quantity
Web Price
1
$11.11
5
$10.34
25
$9.63
50
$9.34
150+
$8.89
Product Variant Information section