text.skipToContent text.skipToNavigation

Manufacturer Part #

SC648

SC Series 92 dB 48 V 2900 Hz Panel Mount Buzzer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory SC648 - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 68dB
Rated Voltage: 10V to 48V
Frequency: 2.9kHz
Dimension: H  33.77mm x D  42.98mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
7
Multiple Of:
1
Total
$214.97
USD
Quantity
Unit Price
1
$31.16
4
$30.71
10
$30.41
25
$30.12
40+
$29.68
Product Variant Information section