text.skipToContent text.skipToNavigation

Manufacturer Part #

SR800RMS

SR Series Speaker, Round; 600 to 5000 Hz; 75 dB; Micro Miniature; Mylar; 1.5 g

ECAD Model:
Mfr. Name: ICC Intervox
Standard Pkg:
Product Variant Information section
Date Code: 2316
Product Specification Section
ICC Intervox SR800RMS - Technical Attributes
Attributes Table
Frequency Range: 5kHz to 750Hz
Impedance:
Rated Power: 0.1W
Cone Material: Mylar
Rated Voltage: 0.9V
Shape: Round
Diameter: 9.6mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.00
USD
Quantity
Unit Price
10
$1.80
30
$1.78
100
$1.75
200
$1.73
500+
$1.69
Product Variant Information section