text.skipToContent text.skipToNavigation

Manufacturer Part #

303JG1F

30 kOhm ±1% 3892 K 300°C Axial Glass Body NTC Thermistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 303JG1F - Technical Attributes
Attributes Table
Type: NTC
Resistance: 30kΩ
Tolerance (%): ±1%
B-constant: 3892K
Temperature Range: -55°C to +300°C
No of Terminals: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
250
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$675.00
USD
Quantity
Unit Price
1,000
$0.675
2,000+
$0.655
Product Variant Information section