text.skipToContent text.skipToNavigation

Manufacturer Part #

B57238S220M

B57238 series 22 ohm 20 % 3265K Radial NTC Thermistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B57238S220M - Technical Attributes
Attributes Table
Type: NTC
Resistance: 22Ω
Rated Current: 4A
Tolerance (%): ±20%
Temperature Range: -55°C to +170°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$780.00
USD
Quantity
Unit Price
1,000
$0.78
2,000+
$0.76
Product Variant Information section