text.skipToContent text.skipToNavigation

Manufacturer Part #

CL-70A

CL Series 47 Ohm ± 25 % 3 A Radial Uninsulated Leads Thermistor Disc

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
Amphenol Advanced Sensors CL-70A - Technical Attributes
Attributes Table
Type: NTC
Resistance: 16Ω
Rated Current: 4A
Tolerance (%): ±25%
Temperature Range: -50°C to +175°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$23.00
USD
Quantity
Unit Price
20
$1.15
50
$1.13
150
$1.12
300
$1.11
1,000+
$1.08
Product Variant Information section