text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP15WB473E03RC

Thermistor NTC 47K Ohm 3% 2-Pin 0402 Surface Mount Solder Pad 4108K

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata NCP15WB473E03RC - Technical Attributes
Attributes Table
Type: NTC
Resistance: 47kΩ
Tolerance (%): ±3%
B Value Tolerance: ±1%
Temperature Range: -40°C to +125°C
Power Dissipation: 100mW
Case Size: 0402 (1005 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
110,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$502.00
USD
Quantity
Unit Price
10,000
$0.0502
20,000
$0.0494
30,000+
$0.0485