text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP18XW153J03RB

NCP18 Series 0603 15 kOhm ±5% 3950 to 3999 K SMT NTC Thermistor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata NCP18XW153J03RB - Technical Attributes
Attributes Table
Type: NTC
Resistance: 15kΩ
Rated Current: 0.082mA
Tolerance (%): ±5%
B-constant: 3950K
B Value Tolerance: ±3%
Temperature Range: -40°C to +125°C
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$310.40
USD
Quantity
Unit Price
4,000
$0.0776
8,000
$0.0763
12,000
$0.0756
16,000
$0.075
20,000+
$0.0733