text.skipToContent text.skipToNavigation

Manufacturer Part #

H1102NLT

PULSE MODULE XFRMR SGL ETHR LF

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code: 2540
Product Specification Section
Pulse Electronics H1102NLT - Technical Attributes
Attributes Table
Inductance: 350µH
Primary:Secondary - Turns Ratio: 1:1
Insertion Loss: 1.1dB
Isolation Voltage-RMS: 1500V
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -20°C to +125°C
Length: 12.7mm
Width: 7.11mm
Height - Max: 5.97mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,400
USA:
2,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,570.00
USD
Quantity
Unit Price
600+
$5.95