text.skipToContent text.skipToNavigation

Manufacturer Part #

H2019FNLT

Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 1-Port

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
Pulse Electronics H2019FNLT - Technical Attributes
Attributes Table
Type: Module
Inductance: 350µH
Primary:Secondary - Turns Ratio: 1:1
Insertion Loss: 1.2dB
Isolation Voltage-RMS: 1500V
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -20°C to +125°C
Length: 12.7mm
Width: 9.09mm
Height - Max: 5.99mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,856.00
USD
Quantity
Unit Price
600+
$4.76
Product Variant Information section