text.skipToContent text.skipToNavigation

Manufacturer Part #

P0544NLT

XFMR,DRIVE,HIGH SHASTA,NL, NPB

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
Pulse Electronics P0544NLT - Technical Attributes
Attributes Table
Inductance: 3.3mH
Primary:Secondary - Turns Ratio: 1:1:1
Isolation Voltage-RMS: 380V
Operating Temp Range: -40°C to +130°C
Length: 9.02mm
Width: 8.64mm
Height - Max: 7.62mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$664.00
USD
Quantity
Unit Price
400
$1.66
800
$1.64
1,200+
$1.63
Product Variant Information section