text.skipToContent text.skipToNavigation

Manufacturer Part #

HX5084FNL

350µH LAN 10/100/1000 1CT:1CT Transmitter, 1CT:1CT Receiver Pulse Transformer

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2241
Product Specification Section
Pulse Electronics HX5084FNL - Technical Attributes
Attributes Table
No of Ports: Single
Turns Ratio (Np:Ns): 1:1
Return Loss: -16dB
Inductance: 350µH
Isolation Voltage-RMS: 1500V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -50°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
90
USA:
90
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$200.10
USD
Quantity
Unit Price
30
$6.67
60
$6.63
90
$6.61
150
$6.58
300+
$6.52
Product Variant Information section