text.skipToContent text.skipToNavigation

Manufacturer Part #

1001C

1000 Series 1.2 Ohm 3 mH Through Hole Pulse Transformer

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions 1001C - Technical Attributes
Attributes Table
Type: Pulse
Turns Ratio (Np:Ns): 1:1
Inductance: 3mH
DC Resistance: 1.2Ω
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$215.70
USD
Quantity
Unit Price
4
$7.31
15
$7.24
30
$7.19
100
$7.12
200+
$7.04
Product Variant Information section