text.skipToContent text.skipToNavigation

Manufacturer Part #

PTQ-11041-C

Fiberglass Box with Stainless Steel Latch and Clear Cover PTQ-11041-C

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
Bud Industries PTQ-11041-C - Technical Attributes
Attributes Table
Type: Box
Color: Grey
Dimension: L  268.48mm x W  160.02mm x H  130.05mm
Material: Polycarbonate
IP Rating: IP67
Pricing Section
Global Stock:
6
USA:
6
On Order:
0
Factory Stock:Factory Stock:
51
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$30.46
USD
Quantity
Unit Price
1
$30.46
3
$30.02
5
$29.82
15
$29.39
25+
$29.01
Product Variant Information section