text.skipToContent text.skipToNavigation

Manufacturer Part #

PTQ-11043-C

Fiberglass Box with Stainless Steel Latch and Clear Cover PTQ-11043-C

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
Bud Industries PTQ-11043-C - Technical Attributes
Attributes Table
Type: Box
Color: Grey
Dimension: L  218.44mm x W  210.06mm x H  100.08mm
Material: Polycarbonate
IP Rating: IP67
Pricing Section
Global Stock:
6
USA:
6
On Order:
0
Factory Stock:Factory Stock:
312
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$29.35
USD
Quantity
Unit Price
1
$29.35
3
$28.93
5
$28.73
15
$28.32
25+
$27.95
Product Variant Information section