text.skipToContent text.skipToNavigation

Manufacturer Part #

SLPA125-250-01

SLPA125 Series Natural Nylon .250 inch Snap Lock Pin with Arrowhead

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components SLPA125-250-01 - Technical Attributes
Attributes Table
Type: Snap Lock Pin
Color: Natural
Rivet Diameter: 3.05mm
Rivet Length: 10.31mm
Head Diameter: 5.16mm
Head Length: 1.19mm
Hole Diameter: 3.18mm
Material: Nylon
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$100.00
USD
Quantity
Unit Price
200
$0.105
400
$0.103
1,000
$0.10
2,000
$0.0982
4,000+
$0.0938
Product Variant Information section