text.skipToContent text.skipToNavigation

Manufacturer Part #

PGSA-0407A

Snap Bushing Black 7 mm Hole w/ Split

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components PGSA-0407A - Technical Attributes
Attributes Table
Product Type: Bushing
Color: Black
Panel Thickness: 1mm
Hole Diameter: 4.8mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$101.00
USD
Quantity
Unit Price
1,000
$0.101
2,000
$0.0992
3,000
$0.098
4,000
$0.0972
5,000+
$0.0947
Product Variant Information section