Référence fabricant
LTM-200
LTM Series Molded Self Retaining .200 in High LED Mount
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Bivar | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :100 par Bag | ||||||||||
| Code de date: | 2443 | ||||||||||
Product Specification Section
Bivar LTM-200 - Spécifications du produit
Informations de livraison:
L'article ne peut être envoyé à certains pays. Voir la liste
L'article ne peut pas être envoyé aux pays suivants:
ECCN:
EAR99
Informations PCN:
N/A
Fichier
Date
Statut du produit:
Actif
Actif
Bivar LTM-200 - Caractéristiques techniques
Attributes Table
| Material: | Natural Nylon |
Fonctionnalités et applications
Bivar is an employee-owned manufacturer of Optoelectronics, LED Lighting, and Assembly Hardware products headquartered in Southern California. Their long-standing history of quality and innovation has made their products and services a favorite of design engineers across a wide range of market applications. In fact, many of Bivar’s earliest products are still in production and used by some of the largest OEMs and Contract Manufacturers around the world. Bivar’s approach is to offer a wide range of standard products that are quickly and easily modified to meet your specific application requirements.
Bivar’s LED options offers a wide range of LED for all your specific needs and applications. With the ever changing transition from traditional lighting to more efficient LED-based options for Industrial Applications, momentum and excitement is gaining each day. Make the right choice and chose Bivar for your LED needs.
The LTM-200 is a 0.200 inch 3 mm or 5 mm self retaining vertical round molded crystalline polymer black LED mount.Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Délai d'usine :
12 Semaines
Quantité
Prix unitaire
1
$0.153
150
$0.149
400
$0.146
1 000
$0.144
2 500+
$0.138
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
100 par Bag