text.skipToContent text.skipToNavigation

Manufacturer Part #

908-250

Nylon Tubular Spacer 0.25 in. Length 0.187 OD 0.125 ID White

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar 908-250 - Technical Attributes
Attributes Table
Length: 0.25in
Style: Round
Material: Nylon
Diameter: 0.187in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$56.10
USD
Quantity
Unit Price
1,000
$0.0561
2,000
$0.0551
4,000
$0.0541
5,000
$0.0538
15,000+
$0.0519
Product Variant Information section